The Omron E3Z-T66H is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 15 meters. It features an NPN output type and a switching mode that responds to light ON or dark ON conditions. The sensor operates within a temperature range of -25 to 55°C and is powered by a maximum of 24VDC. It has a 4-pin package.
Omron E3Z-T66H technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-T66H to view detailed technical specifications.
No datasheet is available for this part.