
The Omron E3Z-T67 is a dark-on sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 12V to 24V DC and has an output current of 100mA. The sensor is rated for IP67 and is compliant with RoHS regulations. It features a response time of 1ms and a sensing distance of 1181.102 inches.
Omron E3Z-T67 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1181.102inch |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
