The Omron E3ZLR66 is a retro-reflective photoelectric sensor with a maximum sensing distance of 7 meters. It features a red LED light source and operates at supply voltages up to 24VDC. The sensor has a switching mode of light ON/dark ON and an NPN output type. It is designed to operate within a temperature range of -10°C to 55°C.
Omron E3ZLR66 technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 7m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3ZLR66 to view detailed technical specifications.
No datasheet is available for this part.