
The Omron E3ZM-CD87 is a photoelectric sensor with a dark-on output configuration, operating within a temperature range of -25°C to 55°C. It features an IP67 rating and is compliant with RoHS regulations. The sensor has a response time of 1ms and a sensing distance of 19.685inch.
Omron E3ZM-CD87 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 19.685inch |
| Series | E3ZM |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZM-CD87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
