
The E3ZM-D87 is a PNP output amplifier with a dark-on configuration, suitable for operation at 24V with a maximum output current of 100mA. It features a metal package and is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The device is RoHS compliant and has an IP67 and IP69K rating, indicating its resistance to dust and water ingress. It has a response time of 1ms and a sensing distance of 39.37 inches, utilizing an optical sensing method.
Omron E3ZM-D87 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, IP69K |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Sensing Method | Optical |
| Series | E3ZM |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZM-D87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
