
Omron E4C-DS100 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP65 |
| Sensing Distance | 910mm |
| Sensing Method | Ultrasonic |
| Series | E4C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E4C-DS100 to view detailed technical specifications.
No datasheet is available for this part.
