
Omron E4C-TS50 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 50Hz |
| RoHS Compliant | No |
| Sensing Method | Ultrasonic |
| Series | E4C |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E4C-TS50 to view detailed technical specifications.
No datasheet is available for this part.
