Omron E4C-UDA41AN technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Current | 80mA |
| Output Type | PNP |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron E4C-UDA41AN to view detailed technical specifications.
No datasheet is available for this part.