Omron E4C-WH4L technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Method | Ultrasonic |
| Series | E4C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E4C-WH4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.