Omron E4DA-LS7 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Sensing Distance | 70mm |
| Sensing Method | Ultrasonic |
| Series | E4DA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E4DA-LS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
