Conn Shrouded Header (3 Sides) HDR 15 POS 2mm Solder ST Thru-Hole Tray
Molex 532901560 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Polarization Type | Dual Slot |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 532901560 to view detailed technical specifications.
No datasheet is available for this part.