
Through-hole mounted photoelectric sensor featuring a phototransistor output. This optical sensor operates with a 950nm wavelength, offering a 2mm sensing distance. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA maximum input current, and 30mA maximum collector current. The component has a response time of 10µs and a power dissipation of 80mW, with an operating temperature range of -25°C to 85°C.
Omron EE-SX1103 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 10000ns |
| Forward Current | 50mA |
| Height | 5.4mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 80mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Termination | Solder |
| Wavelength | 950nm |
| Width | 400um |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1103 to view detailed technical specifications.
No datasheet is available for this part.
