
This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 470 microfarads and a DC rated voltage of 35 volts. The capacitor is polarized and has a length of 20 millimeters. It is a part of the EEU-FR series from Panasonic and is designed for use in through-hole applications.
Panasonic EEUFR1V471L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | FR |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | EEU-FR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUFR1V471L to view detailed technical specifications.
No datasheet is available for this part.