The GTC02R22-17SZ-RDS-LC connector is a 9-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is designed for box mount applications. The connector operates reliably within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 1250VDC. It is suitable for use in high-voltage applications requiring a secure and reliable connection.
Amphenol GTC02R22-17SZ-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC02R22-17SZ-RDS-LC to view detailed technical specifications.
No datasheet is available for this part.