Search Results for "elsw j41m3 0cphs d2700 everlight Ningbo Lishunda Electronics"
Filters
ELSW-J41M3-0CPHS-D2700
Everlight
Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
Datasheet
ROHS COMPLIANT, SMD, 2 PIN
Obsolete
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-40
Number of Functions:
1