The EPF8452AQC160-2N is a commercial temperature FPGA with 160 terminals in a quad QFP package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It features 120 I/O lines and is available in a 28x28mm package.
Altera EPF8452AQC160-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF8452AQC160-2N to view detailed technical specifications.
No datasheet is available for this part.