
Unidirectional TVS diode array for data protection, featuring 2 channels and 2 elements. Offers 400W peak pulse power and 25V reverse breakdown voltage, with a 24V reverse standoff voltage. This surface mount component has a low capacitance of 65pF and operates within a temperature range of -40°C to 125°C. Packaged in a SOT-323 case, it is lead-free and RoHS compliant.
Stmicroelectronics ESDA25W technical specifications.
| Capacitance | 65pF |
| Package/Case | SOT-323 |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
