Paulstra Nitrile Rubber Seal, 60mm Bore , 90mm O.D , -30 +110C
Checking distributor stock and pricing after the page loads.
| Inside Diameter | 60mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 90mm |
| Thickness | 8mm |
| RoHS | Not Compliant |