Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "exr221m25b hitano enterprise"
Filters
EXR331M25B
Hitano
Electrolytic Capacitor 330uF 25VDC 20% 3000h Through Hole Radial
Datasheet
Through Hole
Active
Capacitance:
330uF
Voltage:
25VDC
Tolerance:
20%
DC Rated Voltage:
25
VDC
EXR681M25B
Hitano
Aluminum Electrolytic Capacitor,
Datasheet
,
Contact Manufacturer
Number of Terminals:
2
Capacitor Type:
ALUMINUM ELECTROLYTIC CAPACITOR
Browse
Manufacturers
API
BOM
Account