Omron F3S-B482P technical specifications.
| Number of Beams | 48 |
| Protective Height | 1200mm |
| IP Rating | IP20 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 34ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron F3S-B482P to view detailed technical specifications.
No datasheet is available for this part.