Safety Light Curtains 20mm Pitch 60 Beam PNP/NPN Output 1200mm Protective 0.3m to 17m
Omron F3SG-4RR1200-25 technical specifications.
| Beam Pitch | 20mm |
| Number of Beams | 60 |
| Sensing Object Type | Opaque |
| Minimum Sensing Object | 25mm |
| Sensing Distance Range | 0.3 to 17m |
| Protective Height | 1200mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Terminal Type | Connector |
Download the complete datasheet for Omron F3SG-4RR1200-25 to view detailed technical specifications.
No datasheet is available for this part.