The FBA09A12H DC fan from NMB Technologies features a voltage rating of 12V and operates within an input voltage range of 7 to 13.8V. It has a nominal speed of 2950RPM and a maximum airflow of 56.8CFM. The fan's maximum pressure rating is 0.16inH2O, and its noise level is 35dBA. It draws a line current of 0.255A and utilizes hydrodynamic bearings for smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 92 X 92 X 25.4mm. It can operate within a temperature range of -10 to 70°C.
NMB Technologies FBA09A12H technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2950r/min |
| Maximum Airflow | 56.8CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 35dB |
| Line Current | 0.255A |
| Bearings | Hydro Wave |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies FBA09A12H to view detailed technical specifications.
No datasheet is available for this part.