
P-channel MOSFET featuring 20V drain-source breakdown voltage and 5A continuous drain current. Offers low 44mΩ Rds(on) at a nominal Vgs of -700mV. Designed for surface mount applications with a 6-pin SOT package, this component boasts a maximum power dissipation of 1.8W and operates across a wide temperature range of -55°C to 150°C. Includes fast switching characteristics with a typical fall time of 10ns and turn-off delay of 40ns.
Onsemi FDC6036P technical specifications.
| Continuous Drain Current (ID) | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 992pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 44mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6036P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
