Sign in to ask questions about the Panasonic FPG-C32T2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FPG-C32T2H technical specifications.
| Approvals | UL, CE |
| Depth | 30mm |
| Length | 94.5mm |
| Manufacturer Series | FPG |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 300mA |
| Series | FP Sigma |
| Weight | 0.265lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-C32T2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
