
N-Channel Power MOSFET, QFET® series, featuring a 100V drain-source breakdown voltage and 10A continuous drain current. This surface-mount device offers a low 180mΩ drain-source on-resistance and a maximum power dissipation of 2.5W. Designed for efficient switching, it exhibits fast switching times with turn-on delay at 5ns and fall time at 25ns. Packaged in DPAK for tape and reel deployment, it operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Onsemi FQD13N10TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 180mR |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.3mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD13N10TM to view detailed technical specifications.
No datasheet is available for this part.
