
8-bit, 1-element CMOS bus switch featuring SPST configuration. This surface mount integrated circuit operates from a 4V to 5.5V supply range, with a nominal 5V. It offers a low ON resistance of 11 Ohms and a propagation delay of 0.25ns. The device supports ±128mA output current and is packaged in a 20-pin TSSOP for tape and reel distribution.
Onsemi FST3245MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3245MTCX to view detailed technical specifications.
No datasheet is available for this part.
