Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Optoway Technology SPB-5740LG technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology SPB-5740LG to view detailed technical specifications.
No datasheet is available for this part.