Cable Assembly Multi-Fiber 20m MPO to LC 12 to 12 POS M-M
Panduit FXTRL8NUFSNM020 technical specifications.
| Cable Type | Multi-Fiber |
| Gender | M-M |
| Connector Type B | LC |
| Connector Type A | MPO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXTRL8NUFSNM020 to view detailed technical specifications.
No datasheet is available for this part.