Sign in to ask questions about the Ebm-Papst G1G170-AB31-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst G1G170-AB31-51 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 6530r/min |
| Maximum Pressure | 2000Pa |
| Line Current | 1.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Mass | 4.7kg |
| Size | 170mm |
| Surface of rotor | Coated in black |
| Material of protective cover | Polyflam RPP 374-ND CS1 (UL 97-V0) |
| Material of impeller | Aluminium sheet |
| Housing material | Die-cast aluminium |
| Direction of rotation | Clockwise, seen on rotor |
| Type of protection | IP 20 |
| Insulation class | B |
| Max. permissible ambient motor temp. (transport/storage) | +80°C |
| Min. permissible ambient motor temp. (transport/storage) | -40°C |
| Mounting position | Any |
| Cooling bore / aperture | Rotor-side |
| Motor bearing | Ball bearing |
| Technical features (fan) | Tach output, Motor current limit, PFC, active, PWM control input, Over-temperature protected motor |
| Leakage current | <= 3.5mA |
| Electrical leads | With plug |
| Motor protection | Thermal overload protector (TOP) wired internally |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
| Emc Interference Immunity | Acc. to EN 61000-6-2 |
| Emc Interference Emission | Acc. to EN 61000-6-4 (industrial environment) |
| Emc Harmonics | Acc. to EN 61000-3-2/3 |
| Standard | CE |
| Approval | CSA C22.2 Nr.113 |
| Approval | UL 507 |
Download the complete datasheet for Ebm-Papst G1G170-AB31-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.