AC Blower Centrifugal Ball Bearing 400V 380V to 480V Flange Mount
Ebm-Papst G3G250-MW50-01 technical specifications.
| Voltage Rating | 400V |
| Operating Input Voltage Range | 380 to 480V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 6100r/min |
| Line Current | 4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.