
AC & DC Output Solid State Relay featuring a 500mA maximum output current and 60V maximum output voltage. This DIP-packaged relay offers DC input with a 1.3V maximum input voltage and 50mA maximum input current. It provides 2.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Designed for PCB mounting with PC pin termination, this RoHS compliant component is supplied in a tube.
Omron G3VM-62C1 technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| On-State Resistance | 2R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-62C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
