Cypress CY7C1399B12ZXC technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399B12ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.