This 43-contact circular cable mount connector is designed for use in a variety of applications. It features a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum current rating of 13/7.5A per contact and is suitable for use in environments where high current levels are required. The connector is designed for cable mounting and is available from Conesys under the part number M83723/78A24437.
Conesys M83723/78A24437 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 43 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/78A24437 to view detailed technical specifications.
No datasheet is available for this part.