Ind Molded 820uH 0.1 790KHZ 30 Ferrite 29mA Axial T/R
Central Technologies CTM1-821K technical specifications.
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.029A |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTM1-821K to view detailed technical specifications.
No datasheet is available for this part.