Omron G6B-4CB DC12 technical specifications.
| Type | Terminal Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 25mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 480Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.25kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6B-4CB DC12 to view detailed technical specifications.
No datasheet is available for this part.