
Vertical, through-hole mount FFC/FPC connector with 2 positions and 2 circuits. Features a 5.08mm pitch, brass contacts with tin plating, and a black housing. Rated for 15A current and 300V voltage, with an operating temperature range of -40°C to 140°C. Solder termination and RoHS compliant.
Molex 0395314002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Housing Color | Black |
| Length | 12.16mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395314002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.