The CR1206F-82KFI is a 1206 package thick film resistor from TT with a resistance of 82kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is RoHS compliant. It has a depth of 1.6mm and a length of 3.2mm.
TT CR1206F-82KFI technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 82kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT CR1206F-82KFI to view detailed technical specifications.
No datasheet is available for this part.