The G6RN-1A DC12 is a SPST-NO electromechanical relay with a DC coil voltage of 12V and a coil current of 18.3mA. It has a coil resistance of 655 ohms and a maximum pick-up voltage of 8.4VDC. The relay can switch up to 8A at 30VDC or 2kVA at 250VAC. It is designed for through-hole mounting and has a non-latching relay construction. The operating temperature range is -40 to 85 degrees Celsius.
Omron G6RN-1A DC12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 18.3mA |
| Coil Resistance | 655Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G6RN-1A DC12 to view detailed technical specifications.
No datasheet is available for this part.