The Omron G8NB-27SR DC12 is an automotive DPDT relay with a maximum current rating of 25A and a DC coil voltage of 12VDC. It features a contact arrangement of double pole double throw and a termination style of PC pin. The relay has a coil resistance of 180 ohms and a coil current of 66.7mA. It is designed for through hole mounting and operates within a temperature range of -40 to 105°C.
Omron G8NB-27SR DC12 technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 25A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | <6.5VDC |
| Coil Current | 66.7mA |
| Coil Resistance | 180Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G8NB-27SR DC12 to view detailed technical specifications.
No datasheet is available for this part.