Search Results for "gcm21br71h104ka37k murata manufacturing"
Filters
GCM21BR71H104KA37K
Murata
0.1uF 50V X7R 10% Ceramic Capacitor 0805 SMD AEC-Q200
Datasheet
0805
NRND
Capacitance:
100nF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
Distributor
Stock
120+
596+
10000+
Quest
6,141
$0.084
$0.056
-
Tme
0
-
-
$0.0303