Search Results for "grm155r60j226me11d murata manufacturing"
Filters
GRM155R60J226ME11D
Murata
22uF 6.3V 0402 Multilayer Ceramic Capacitor
Datasheet
0402
Obsolete
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5
Distributor
Stock
42+
10000+
20000+
100000+
Quest
56
$0.12
-
-
-
TME
0
-
$0.0348
$0.0334
$0.0324