Search Results for "grm188r61c105ka93b murata manufacturing"
Filters
GRM188R61C105KA93B
Murata
Multilayer Ceramic (MLCC) Capacitor 1uF 16V 0603
Datasheet
0603
Obsolete
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8