Search Results for "grm188r61c105ma12j murata manufacturing"
Filters
GRM188R61C105MA12J
Murata
Cap Ceramic 1uF 16V X5R 20% Pad SMD 0603 85°C T/R
Datasheet
0603
NRND
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8
Distributor
Stock
10000+
Tme
0
$0.0074