This 2-position female card edge connector features a through hole mount and is constructed with copper contacts plated with gold. The insulation material is PBT and the connector is lead free. It is designed to operate over a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sullins HCC49DRYS technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HCC49DRYS to view detailed technical specifications.
No datasheet is available for this part.