Search Results for "grm31cr60j476ke19l murata manufacturing"
Filters
GRM31CR60J476KE19L
Murata
47uF X5R Ceramic Capacitor, 6.3V, 10%, 1206 SMD
Datasheet
CHIP
Active
Capacitance:
47uF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
Distributor
Stock
1+
10+
63+
100+
Tme
4,617
$0.21
$0.145
-
$0.1023
Quest
2,988
-
-
$0.1608
-