Search Results for "grt31cr61h106ke01l murata manufacturing"
Filters
GRT31CR61H106KE01L
Murata
10uF 50V Ceramic Capacitor, 1.6x3.2mm
Datasheet
CHIP
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6
Distributor
Stock
1+
10+
34+
50+
Tme
5,501
$0.27
$0.189
-
$0.095
Quest
1,826
-
-
$0.3
-