The GS2B-E is an ergonomic cable tie hand tool featuring a metal housing for durability. It is designed for production, maintenance, and construction applications, providing tool-controlled adjustable tension and an automatic tie cutter. It is compatible with subminiature, miniature, intermediate, and standard cross-section cable ties.
Panduit GS2B-E technical specifications.
| Cable Tie Type | Subminiature, Miniature, Intermediate, Standard |
| Tool Type | Manual Clipping |
| Body Material | Powder Coated Metal |
| Color | Light Gray (Body), Black (Selector Knob) |
| Overall Width | 7.82inches |
| Overall Height | 5.71inches |
| Cable Tie Width Range | 0.07 - 0.225inches |
| Military Standard | QPL per Mil. Std. SAE AS81306 and Mil. Spec. SAE AS90387 (MS90387-1) |
| RoHS | Not applicable |
Download the complete datasheet for Panduit GS2B-E to view detailed technical specifications.
No datasheet is available for this part.