
The H22LTI is a 5V optocoupler with a maximum operating temperature range of -40°C to 85°C. It has a response time of 70ns and a power dissipation of 150mW. The device is packaged in a rail/Tube package with 50 units per package. It is RoHS compliant and has a forward current of 50mA.
Onsemi H22LTI technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 1.7V |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H22LTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
