The HA30101V3-E00U-A99 is a 12V DC fan with a nominal speed of 4400 RPM and maximum airflow of 1.9 CFM. It features a flange mount design and Vapo bearings for reliable operation. The fan has a noise level of 10.5 dB and a maximum pressure of 0.04 inH2O. It is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry HA30101V3-E00U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4400r/min |
| Maximum Airflow | 1.9CFM |
| Maximum Pressure | 0.04inH2O |
| Noise Level | 10.5dB |
| Line Current | 0.025A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 39.8 X 10.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry HA30101V3-E00U-A99 to view detailed technical specifications.
No datasheet is available for this part.