Search Results for "ha4825efpt 10 sensata technologies"
Filters
HA4825EFPT-10
Crydom
Solid State Relay 4mA 36V AC-IN 25A 530V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
4
mA